
* Images are for reference only
MAX4211FETE+C3C
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4211FETE+C3C
- JLCPCB Part #
- C3687304
- Package
- TQFN-16(4x4)
- Description
- -40℃~+85℃@(TA) 2.7V~5.5V TQFN-16(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7054
200+
$1.4341
500+
$1.3841
1000+
$1.3599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX16001ATE/V+
Analog Devices Inc./Maxim Integrated
$9.2045

MAX16003DTE+
Analog Devices Inc./Maxim Integrated
$4.7958

MAX16001DTE/V+T
Analog Devices Inc./Maxim Integrated
$6.8558

MAX16005BTE+
Analog Devices Inc./Maxim Integrated
$24.9098

MAX16001DTE/V+
Analog Devices Inc./Maxim Integrated
$9.2045

MAX16020PTEZ+
Analog Devices Inc./Maxim Integrated
$4.5023
Welcome back, may I help you?