
* Images are for reference only
MAX16166AWPH+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16166AWPH+
- JLCPCB Part #
- C3686071
- Package
- WFBGA-20(1.6x2)
- Description
- -40℃~+125℃@(Tj) 100ms 2.7V~16V 5 500mV Active Low No No Power Supervisor Push-pull WFBGA-20(1.6x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7557
200+
$2.2285
500+
$2.1498
1000+
$2.1113
Welcome back, may I help you?