
* Images are for reference only
MAX6705AZKA-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6705AZKA-T
- JLCPCB Part #
- C3685648
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 140ms 1V~5.5V 2.32V Active Low Power Supervisor Push-pull Yes Yes SOT-23-8 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1253
200+
$0.8230
500+
$0.7940
1000+
$0.7795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?