This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6740XKVFD3+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6740XKVFD3+T
JLCPCB Part #
C3684610
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 1.05V、1.575V 1.2V~5.5V 150ms 3 Active Low No Open Drain Voltage Monitor Yes SC-70-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2165
200+ $0.8582
500+ $0.8276
1000+ $0.8131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons