This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20095ATID/VY+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20095ATID/VY+T
JLCPCB Part #
C3682159
Package
TQFN-28(5x5)
Description
-40℃~+125℃ 10V 1A 1~4 26uA 3V~6V I2C Not supported Support TQFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2384
200+ $2.0276
500+ $1.9570
1000+ $1.9217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons