
* Images are for reference only
MAX2003CWE
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2003CWE
- JLCPCB Part #
- C3682076
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 1 1V 5.5V 750uA Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support SOIC-16-300mil Battery Management
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2299
200+
$0.4769
500+
$0.4592
1000+
$0.4512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?