
* Images are for reference only
LM4040BEX3-4.1+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- LM4040BEX3-4.1+
- JLCPCB Part #
- C3679750
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Ta) 100ppm/℃ 15mA 4.096V 64uVrms Fixed Parallel ±0.2% SC-70-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3724
200+
$0.5316
500+
$0.5123
1000+
$0.5042
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

LM4040BEX3-4.1+T
Analog Devices Inc./Maxim Integrated
$1.7509

LM4040AEX3-4.1+T
Analog Devices Inc./Maxim Integrated
$2.6433

LM4040DEX3-4.1
Analog Devices Inc./Maxim Integrated
$1.2339

LM4050CIX3-5.0+
Analog Devices Inc./Maxim Integrated
$4.7372

LM4050BIX3-2.5+T
Analog Devices Inc./Maxim Integrated
$1.2226

LM4050AIX3-5.0-T
Analog Devices Inc./Maxim Integrated
$1.2339
Welcome back, may I help you?