
* Images are for reference only
424108312
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 424108312
- JLCPCB Part #
- C114100
- Package
- Plugin
- Description
- -40℃~+80℃ 1 Gold Non-LED Phosphor bronze RJ45 Jack Right Angle Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3554
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 3528
In-stock Item Pricing
Qty Unit Price
1+
$0.9937
10+
$0.8088
30+
$0.7156
90+
$0.6143
540+
$0.5596
990+
$0.5307
Related Products
Welcome back, may I help you?