
* Images are for reference only
MAX6628MTA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6628MTA+T
- JLCPCB Part #
- C3663582
- Package
- TDFN-8(3x3)
- Description
- 12bit 20uA 250ms 3V~5.5V SPI ±1℃ TDFN-8(3x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0841
200+
$1.5813
500+
$1.5252
1000+
$1.4979
Related Products
Welcome back, may I help you?