
* Images are for reference only
MAX6642ATT98-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6642ATT98-T
- JLCPCB Part #
- C3663050
- Package
- TDFN-6-EP(3x3)
- Description
- 3V~5.5V TDFN-6-EP(3x3) Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9858
200+
$0.7695
500+
$0.7421
1000+
$0.7292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6642ATT98+T
Analog Devices Inc./Maxim Integrated
$7.4172

MAX6642ATT92+T
Analog Devices Inc./Maxim Integrated
$4.9184

MAX6642ATT98
Analog Devices Inc./Maxim Integrated
$1.8245

MAX6642ATT90
Analog Devices Inc./Maxim Integrated
$3.0246

MAX6626PMTT+
Analog Devices Inc./Maxim Integrated
$6.0025

P0K1.1206.2P.A
Innovative Sensor Technology
$6.3235
Welcome back, may I help you?