
* Images are for reference only
MAX5903AAEUT
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5903AAEUT
- JLCPCB Part #
- C3662932
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 9V~72V SOT-23-6 Surge Protection Devices (SPDs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9072
200+
$0.7385
500+
$0.7128
1000+
$0.7000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX5900AAEUT
Analog Devices Inc./Maxim Integrated
$2.3262

MAX5903LAEUT
Analog Devices Inc./Maxim Integrated
$3.2172

MAX5902AAEUT
Analog Devices Inc./Maxim Integrated
$3.4693

MAX5902LAEUT
Analog Devices Inc./Maxim Integrated
$3.4693

ADG465BRT-REEL7
Analog Devices
$2.8046

MAX5903AAEUT+T
Analog Devices Inc./Maxim Integrated
$12.3277
Welcome back, may I help you?