
* Images are for reference only
MAX5977BETP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5977BETP+
- JLCPCB Part #
- C3662858
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 1 2.7V~16V TQFN-20(4x4) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3427
200+
$1.2941
500+
$1.2491
1000+
$1.2266
Related Products

MAX5977AETP+
Analog Devices Inc./Maxim Integrated
$12.8568

MAX5991BETP+
Analog Devices
$22.8189

MAX5972BETE+
Analog Devices Inc./Maxim Integrated
$13.5119

MAX14721ATP+
Analog Devices Inc./Maxim Integrated
$9.2059

MAX14722ATP+T
Analog Devices Inc./Maxim Integrated
$8.8527

MCP18480-I/SS
Microchip Tech
$8.8880
Welcome back, may I help you?