This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX5903ACEUT+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5903ACEUT+T
JLCPCB Part #
C3662738
Package
SOT-6
Description
-40℃~+85℃ 1 500mV 9V~72V External FET Surface Mount SOT-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $15.3659
10+ $14.9056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons