
* Images are for reference only
MAX9063EBS+TG45
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9063EBS+TG45
- JLCPCB Part #
- C3659076
- Package
- UCSP-4(1.1x1.1)
- Description
- -40℃~+85℃ 1 1.1uA 1.3mV 12mV 15us 1V~5.5V 60pA Open Drain UCSP-4(1.1x1.1) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 409
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 409
In-stock Item Pricing
Qty Unit Price
1+
$1.2604
10+
$1.2281
30+
$1.2071
100+
$1.1861
Related Products
Welcome back, may I help you?