
* Images are for reference only
MAX4528ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4528ESA+
- JLCPCB Part #
- C3658113
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~-2.7V、2.7V~12V、2.7V~6V 110Ω 13pF 2 2:1 SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0710
10+
$12.4361
30+
$11.3356
100+
$10.3736
Related Products
Welcome back, may I help you?