
* Images are for reference only
MAX4699ETE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4699ETE+
- JLCPCB Part #
- C3657570
- Package
- TQFN-16(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 15ns 20pF 250MHz 27ns 2:1 4 60Ω TQFN-16(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9232
200+
$1.1315
500+
$1.0930
1000+
$1.0722
Related Products
Welcome back, may I help you?