
* Images are for reference only
PI3USB30532ZLCEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB30532ZLCEX
- JLCPCB Part #
- C3656542
- Package
- TQFN-40(3x6)
- Description
- -40℃~+85℃ 3V~3.6V 6 6:4 6GHz USB TQFN-40(3x6) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.4067
10+
$3.3296
30+
$3.2798
100+
$3.2285
Related Products
Welcome back, may I help you?