This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4427CSA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4427CSA+
JLCPCB Part #
C3655124
Package
SOIC-8
Description
0℃~+70℃ 1.5A 1.5A 2 20ns 300ps 4.5V~18V MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5548
200+ $1.3761
500+ $1.3276
1000+ $1.3034

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons