
* Images are for reference only
42021-4Y-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42021-4Y-750
- JLCPCB Part #
- C25168732
- Package
- P=6.3mm
- Description
- -40℃~+105℃ 1 1x4P 4 6.3mm Locking PA66 UL94V-0、UL94V-2 Without Fins maize-yellow P=6.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.4551
10+
$0.3583
30+
$0.3163
200+
$0.2631
400+
$0.2405
1000+
$0.2260
Related Products
Welcome back, may I help you?