
* Images are for reference only
WR181WJ0470T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- WR181WJ0470T4E
- JLCPCB Part #
- C425031
- Package
- 1218
- Description
- -55℃~+155℃ 1W 200V 47Ω Thick Film Resistor ±200ppm/℃ ±5% 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0240
600+
$0.0204
4000+
$0.0177
8000+
$0.0159
20000+
$0.0149
Related Products
Welcome back, may I help you?