
* Images are for reference only
SI5395K-A12809-GMR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5395K-A12809-GMR
- JLCPCB Part #
- C3611650
- Package
- LGA-64(9x9)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 350MHz LVCMOS、LVDS、LVPECL、CML、HCSL LGA-64(9x9) Jitter Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2776
200+
$11.3300
500+
$10.9331
1000+
$10.7355
Welcome back, may I help you?