
* Images are for reference only
SI5332FD10984-GM3R
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5332FD10984-GM3R
- JLCPCB Part #
- C3611103
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.63V 200MHz QFN-48(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3220
200+
$5.9297
500+
$5.7218
1000+
$5.6187
Welcome back, may I help you?