
* Images are for reference only
CYRF89435-40LTXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYRF89435-40LTXC
- JLCPCB Part #
- C3606752
- Package
- QFN-40(6x6)
- Description
- -87dBm 0℃~+70℃ 1.9V~3.6V 13.7mA 18mA 1Mbps 1dBm 2.4GHz ISM SPI、I2C QFN-40(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2496
200+
$0.4837
490+
$0.4676
980+
$0.4595
Related Products
Welcome back, may I help you?