
* Images are for reference only
DA14691-00000HQ2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DA14691-00000HQ2
- JLCPCB Part #
- C3606651
- Package
- VFBGA-86
- Description
- -97dBm 1.8mA 2.4GHz 2.4V~4.75V 3mA 6dBm Bluetooth SPI、UART、I2C、I2S transceiver VFBGA-86 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.7787
10+
$5.6271
30+
$5.5260
100+
$5.4249
Welcome back, may I help you?