
* Images are for reference only
0805W8F400MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 0805W8F400MT5E
- JLCPCB Part #
- C422736
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 40mΩ Thick Film Resistor ±1% ±800ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 887
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0101
1500+
$0.0088
5000+
$0.0080
25000+
$0.0072
50000+
$0.0069
Related Products
Welcome back, may I help you?