
* Images are for reference only
181207F180LT4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 181207F180LT4E
- JLCPCB Part #
- C422137
- Package
- 1812
- Description
- -55℃~+155℃ 180mΩ 200V 750mW Thick Film Resistor ±1% ±800ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2978
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2978
In-stock Item Pricing
Qty Unit Price
1+
$0.0313
100+
$0.0305
300+
$0.0301
1000+
$0.0294
Related Products
Welcome back, may I help you?