
* Images are for reference only
GRM32ER71A476ME15L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM32ER71A476ME15L
- JLCPCB Part #
- C415541
- Package
- 1210
- Description
- 10V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.3318
50+
$0.2761
150+
$0.2521
1000+
$0.1983
2000+
$0.1850
5000+
$0.1769
Related Products
Welcome back, may I help you?