
* Images are for reference only
CYW55512IUBGTXTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYW55512IUBGTXTMA1
- JLCPCB Part #
- C39055394
- Package
- WLBGA-143
- Description
- -40℃~+85℃ 143Mbps 2.4GHz~2.5GHz 24dBm 3V~4.8V Bluetooth、802.15.4、WiFi SPI、UART、JTAG、I2S、PCM、SDIO transceiver WLBGA-143 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$12.0945
10+
$11.5241
30+
$10.5332
100+
$9.6679
Welcome back, may I help you?