
* Images are for reference only
AM 二件式 C款 白胶 1U
Extended
- Manufacturer
- Jing Extension of the Electronic Co.
- MFR.Part #
- AM 二件式 C款 白胶 1U
- JLCPCB Part #
- C39464
- Package
- -
- Description
- -55℃~+85℃ 1 1.5A 18.25mm 4P Laminated board Male Type-A USB 2.0 - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0623
100+
$0.0499
300+
$0.0438
1000+
$0.0360
5000+
$0.0323
10000+
$0.0304
Related Products
Welcome back, may I help you?