
* Images are for reference only
H7605-28MR
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- H7605-28MR
- JLCPCB Part #
- C411036
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.5uA 2.8V 300mA 350mV@(100mA) 6.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2115
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2101
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0681
150+
$0.0593
500+
$0.0527
3000+
$0.0461
6000+
$0.0434
Related Products
Welcome back, may I help you?