
* Images are for reference only
SBD20C100F
Extended
- Manufacturer
- Hangzhou Silan Microelectronics
- MFR.Part #
- SBD20C100F
- JLCPCB Part #
- C39186
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 100V 150A 20A 50uA@100V 850mV@10A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.2865
50+
$0.2308
150+
$0.2038
500+
$0.1700
2000+
$0.1550
5000+
$0.1460
Related Products
Welcome back, may I help you?