
* Images are for reference only
4.2-2*6AW
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 4.2-2*6AW
- JLCPCB Part #
- C57979
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 12P 13.1mm 2 2x6P 300V 4.2mm 4.2mm 6 9.8mm 9A Mini-Fit(MX 4.2) Phosphor bronze Right Angle Tin Transparent UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 234
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.2692
60+
$0.2114
180+
$0.1866
600+
$0.1557
3000+
$0.1420
6000+
$0.1338
Related Products
Welcome back, may I help you?