
* Images are for reference only
4.2-2*1空心针红色
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 4.2-2*1空心针红色
- JLCPCB Part #
- C62134
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 2 2P 2x1P 300V 4.2mm 4.2mm 9A Mini-Fit(MX 4.2) PA66 Phosphor bronze Red Through Hole Tin UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 757
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 757
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
50+
$0.0740
150+
$0.0644
1000+
$0.0560
2000+
$0.0502
5000+
$0.0473
Related Products
Welcome back, may I help you?