
* Images are for reference only
4-1393238-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1393238-6
- JLCPCB Part #
- C589410
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 10A@250VAC 10ms 250mW 400V@AC 8ms AgNi DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.9631
10+
$8.7905
30+
$8.6744
100+
$8.5582
Related Products
Welcome back, may I help you?