
* Images are for reference only
TPV708M-SO1R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPV708M-SO1R
- JLCPCB Part #
- C38625289
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1V~5.5V 4.38V 6uA Active High、Active Low Push-pull Voltage Monitor Yes SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3291
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3277
In-stock Item Pricing
Qty Unit Price
1+
$0.7016
50+
$0.5395
150+
$0.4705
500+
$0.3838
2500+
$0.3452
4000+
$0.3211
Related Products
Welcome back, may I help you?