
* Images are for reference only
TPT487L1-DF6R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPT487L1-DF6R
- JLCPCB Part #
- C22416467
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃ 1 1 256 3V~5.5V 500Kbps 650uA Enable shutdown、Tx/Rx enable、Hot-swap protection Half-Duplex Transceiver ±18kV DFN-8(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.4759
10+
$0.3662
30+
$0.3194
100+
$0.2598
500+
$0.2340
1000+
$0.2178
Related Products
Welcome back, may I help you?