
* Images are for reference only
TPT481L1-SO1R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPT481L1-SO1R
- JLCPCB Part #
- C5213435
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1 2.7mA 20Mbps 256 3V~5.5V Half-Duplex Transceiver ±18kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1486
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1406
In-stock Item Pricing
Qty Unit Price
1+
$0.4227
50+
$0.3259
150+
$0.2840
500+
$0.2323
2500+
$0.2081
5000+
$0.1936
Related Products
Welcome back, may I help you?