
* Images are for reference only
TPR6040F33-S3TR-S
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPR6040F33-S3TR-S
- JLCPCB Part #
- C37785768
- Package
- SOT-23G-3
- Description
- -40℃~+125℃ 100uA 119uVrms 15mA 25ppm/℃ 3.3V 66uVp-p Fixed ±0.1% SOT-23G-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.7458
10+
$2.3129
30+
$2.0545
100+
$1.7928
500+
$1.6733
1000+
$1.6184
Welcome back, may I help you?