
* Images are for reference only
TPR5033-SO1R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPR5033-SO1R
- JLCPCB Part #
- C38893655
- Package
- SOP-8
- Description
- -40℃~+125℃ 10mA 3.3V 3V~15V 600pA 6ppm/℃ Fixed ±0.05% SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$4.1154
10+
$3.4661
30+
$3.0785
100+
$2.6876
500+
$2.5083
1000+
$2.4260
Related Products
Welcome back, may I help you?