
* Images are for reference only
TPR431B-S3TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPR431B-S3TR
- JLCPCB Part #
- C5136779
- Package
- SOT-23G-3
- Description
- -40℃~+125℃ 1mA 2.5V~36V 80mA Adjustable Parallel ±0.5% SOT-23G-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1387
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1358
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
50+
$0.0950
150+
$0.0811
500+
$0.0706
3000+
$0.0622
6000+
$0.0581
Welcome back, may I help you?