This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPL930ADJ-QF6R

Extended
Manufacturer
3PEAK
MFR.Part #
TPL930ADJ-QF6R
JLCPCB Part #
C5186487
Package
QFN-20-EP(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 300mV@(3A) 3A 6.5V 6uVrms 70dB@(1kHz) 800mV~5.2V Adjustable Over Current Protection、Thermal Shutdown、使能控制 Positive QFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2619
10+ $1.0419
30+ $0.9215
100+ $0.7851
500+ $0.7241
1000+ $0.6968

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons