This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPL920ADJ-QF7R

Extended
Manufacturer
3PEAK
MFR.Part #
TPL920ADJ-QF7R
JLCPCB Part #
C5289802
Package
QFN-20(5x5)
Description
-40℃~+125℃@(Tj) 1 260mV@(2A) 2A 6.5V 6uVrms 70dB@(1kHz) 800mV~5.2V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive QFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6276
200+ $0.6314
500+ $0.6088
1000+ $0.5975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons