
* Images are for reference only
TPL903212-S5TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL903212-S5TR
- JLCPCB Part #
- C39108463
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.2V 120uA 300mA 5.5V 8.6uVrms 87.9dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.4931
10+
$0.3787
30+
$0.3304
100+
$0.2691
500+
$0.2434
1000+
$0.2256
Related Products
Welcome back, may I help you?