
* Images are for reference only
TPF632A-TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPF632A-TR
- JLCPCB Part #
- C38456049
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 0.001% 117dB 2.7V~5.5V 4.6mA Differential TSSOP-14 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 519
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 517
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
50+
$0.0949
150+
$0.0811
500+
$0.0706
3000+
$0.0622
6000+
$0.0580
Related Products
Welcome back, may I help you?