
* Images are for reference only
TPC2192-WLPR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPC2192-WLPR
- JLCPCB Part #
- C44545399
- Package
- WLCSP-16(2.4x2.4)
- Description
- -40℃~+125℃ 0.5LSB 1.7V~5.5V、2.7V~5.5V 12 15uA 20MHz 6us 8 8ppm/℃ Built-in External、Built-in SPI Voltage Buffer WLCSP-16(2.4x2.4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$7.9382
10+
$6.7075
30+
$5.9581
100+
$5.3298
Welcome back, may I help you?