This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPAFE0808-WS2R

Extended
Manufacturer
3PEAK
MFR.Part #
TPAFE0808-WS2R
JLCPCB Part #
C5360532
Package
WLCSP-16L(2x2)
Description
-40℃~+125℃ 12 2.5V 2.7V~5.5V 20ppm/℃ 2LSB 400000Hz 500000Hz 8 Built-in、External I2C Power-down mode、Built-in reference source、Built-in temperature sensor WLCSP-16L(2x2) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5236
10+ $4.6675
30+ $4.1468
100+ $3.7082

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons