
* Images are for reference only
TP1564AL1-SO2R-S
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TP1564AL1-SO2R-S
- JLCPCB Part #
- C38599857
- Package
- SOP-14
- Description
- -40℃~+125℃ 100dB 100mA 19nV/√Hz@1kHz 1pA 1pA 1uV/℃ 2.5V~6V 3mV 4 4.5V/us 600uA 6MHz 6V Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.0148
10+
$0.8022
30+
$0.6943
100+
$0.5896
500+
$0.5268
1000+
$0.4929
Related Products
Welcome back, may I help you?