
* Images are for reference only
P50LE-050P1-RR1-DA
Extended
- Manufacturer
- 3M
- MFR.Part #
- P50LE-050P1-RR1-DA
- JLCPCB Part #
- C17653869
- Package
- Push-Pull
- Description
- -55℃~+85℃ 1.27mm 2 25 2x25P 500mA 50P Brown Gold Phosphor Bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6032
209+
$2.2365
418+
$2.1610
1045+
$2.1241
Welcome back, may I help you?