This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P50LE-040P1-SML-DA

Extended
Manufacturer
3M
MFR.Part #
P50LE-040P1-SML-DA
JLCPCB Part #
C17320443
Package
SMD
Description
-55℃~+85℃ 1.27mm 2 20 2x20P 40P 500mA Brown Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 208

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1783
208+ $1.6672
416+ $1.6124
1040+ $1.5850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons