
* Images are for reference only
N3793-6005EB
Extended
- Manufacturer
- 3M
- MFR.Part #
- N3793-6005EB
- JLCPCB Part #
- C17575581
- Package
- Plugin
- Description
- -55℃~+105℃ 10P 125V 1A 2 2.54mm 2.54mm 2x5P 5 Black Copper alloy PCT Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1848
200+
$7.2568
500+
$7.0145
1000+
$6.8934
Welcome back, may I help you?